Low

TEXAS INSTRUMENTS  DCR012405U  Isolated Board Mount DC/DC Converter, 21.6 V, 26.4 V, 1 Output, SOIC, 28 Pins

TEXAS INSTRUMENTS DCR012405U

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter IC Case:
SOIC
Input Voltage Max:
26.4 V
Input Voltage Min:
21.6 V
MSL:
MSL 3 - 168 hours
No. of Outputs:
1 Output
No. of Pins:
28 Pins
Operating Temperature Max:
85 °C
Output Current:
200 mA
Output Voltage Nom.:
5 V
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Switching Frequency:
400 kHz

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004244

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 26.4V
  • Output Current: 200mA
  • Operating Temperature Max: 85°C
  • No. of Pins: 28Pins
  • Input Voltage Min: 21.6V
  • Product Range: -
  • DC / DC Converter IC Case: SOIC
  • Switching Frequency: 400kHz
  • Packaging: Cut Tape
  • No. of Outputs: 1 Output
  • Output Voltage Nom.: 5V