Low

TEXAS INSTRUMENTS  DRV10866EVM.  EVALUATION BOARD, BLDC MOTOR

TEXAS INSTRUMENTS DRV10866EVM.
Technical Data Sheet (609.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
DRV10866
Kit Application Type:
Power Management - Motor Control
Application Sub Type:
BLDC Motor
Kit Contents:
Evaluation Board DRV10866
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.20321

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.