Low

TEXAS INSTRUMENTS  DRV8312DDW  Motor Driver, DC Brushless, 0V to 52.5V supply, 5V/3.5A/3 Outputs, HTSSOP-44

TEXAS INSTRUMENTS DRV8312DDW
Manufacturer Part No:
DRV8312DDW
Order Code:
2323446
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DRV8312DDW is a 6.5A 3-phase brushless DC Motor Driver with inrush protection. Because of the low RDS (ON) of the power MOSFETs and intelligent gate drive design, the efficiency of these motor drivers can be up to 97%. This high efficiency the use of s...
  • Independent control of three phases
  • Up to 500kHz PWM operating frequency
  • Integrated self-protection circuits including over-temperature, overload and short-circuit
  • Programmable cycle-by-cycle current limit protection
  • Independent supply and ground pins for each half bridge
  • Intelligent gate drive and cross conduction prevention
  • No external snubber or Schottky diode is required
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Motor Type:
Three Phase DC Brushless
No. of Outputs:
3Outputs
Output Current:
3.5A
Output Voltage:
5V
Driver Case Style:
HTSSOP
No. of Pins:
44Pins
Supply Voltage Min:
0V
Supply Voltage Max:
52.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001179

Associated Products