Low

TEXAS INSTRUMENTS  DRV8800RTYT  IC, DMOS FUL-BRDG MOTOR DVR 16QFN

TEXAS INSTRUMENTS DRV8800RTYT
TEXAS INSTRUMENTS DRV8800RTYT
TEXAS INSTRUMENTS DRV8800RTYT
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS DRV8800RTYT
TEXAS INSTRUMENTS DRV8800RTYT
TEXAS INSTRUMENTS DRV8800RTYT

Product Overview

The DRV8800RTYT is a DMOS full-bridge Motor Driver contains a full H-bridge which can be used to drive a brushed DC motor, one winding of a stepper motor or other devices such as solenoids. A simple PHASE-ENABLE interface allows easy interfacing to controller circuits. The output stages use N-channel power MOSFETs configured as an H-bridge. The DRV880xis capable of peak output currents up to ±2.8A and operating voltage up to 36V. An internal charge pump generates the needed gate drive voltages. A low-power sleep mode is provided which shuts down internal circuitry to achieve a very low quiescent current draw. This sleep mode can be set using a dedicated nSLEEP pin. Internal protection functions are provided for under-voltage, charge pump fault, overcurrent, short-to-supply, short-to-ground and over-temperature. Fault conditions are indicated through the nFAULT pin.
  • Low RDS(on) MOSFETs (0.4R typical)
  • Low-power sleep mode
  • 100% PWM supported
  • 3A Overcurrent threshold
  • 3µs Overcurrent deglitch time
  • 1.2ms Overcurrent retry time
  • Green product and no Sb/Br

Product Information

Motor Type:
Full Bridge
No. of Outputs:
1Outputs
Output Current:
2.8A
Output Voltage:
-
Driver Case Style:
QFN
No. of Pins:
16Pins
Supply Voltage Min:
8V
Supply Voltage Max:
38V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Computers & Computer Peripherals;
  • Automation & Process Control;
  • Robotics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Motor Type:DC Brush

TEXAS INSTRUMENTS

739 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.04 10+ $3.63 100+ $2.97 500+ $2.53 more…

Buy

Associated Products