Low

TEXAS INSTRUMENTS  DRV8821EVM  DRV8821 Dual Stepper Motor Controller Evaluation Module

TEXAS INSTRUMENTS DRV8821EVM
Technical Data Sheet (5.61MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DRV8821EVM is an evaluation module for DRV8821 dual stepper motor controller evaluation module includes device, cabling and software to ease the evaluation of the device when driving a customer's motor. The DRV8821 provides a dual micro stepping capable stepper motor controller/driver solution. Two independent stepper motor driver circuits include four H-bridge drivers and micro stepping capable indexer logic. Each of the motor driver blocks employ N-channel power MOSFETs configured as an H-bridge to drive the motor windings. A simple step/direction interface allows easy interfacing to controller circuits. Pins allow configuration of the motor in full step, half step, quarter step, or eighth step modes and the selection of slow or mixed decay modes. Internal shutdown functions are provided for over current protection, short circuit protection, under voltage lockout and over temperature.
  • DRV8821 is a dual stepper motor controller
  • Easy to use GUI to allow for easy setup
  • Includes all necessary cabling and software to control DRV8821
  • Operating supply voltage range is 8V to 32V
  • DRV8821 is fully protected against under voltage, over temperature and over current

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
DRV8821
Kit Application Type:
Power Management - Motor Control
Application Sub Type:
Dual Stepper Motor Controller
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Evaluation Board DRV8821
Product Range:
-
Features:
Graphical User Interface, Cabling and Software to Control DRV8821
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Motor Drive & Control;
  • Industrial;
  • Automation & Process Control;
  • Robotics;
  • Hobby & Education

Contents

SLVS912, Dual Stepper Motor Controller/Driver (Rev. G), CD-ROM, Test Procedure, USB Cable

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85439000
Weight (kg):
.269887

Associated Products

Similar Products