Low

TEXAS INSTRUMENTS  DS2003CMX/NOPB  PERIPHERAL DRIVER, 5V, 0.35A, SOIC-16

TEXAS INSTRUMENTS DS2003CMX/NOPB
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS2003CMX/NOPB is a High Current/Voltage Darlington Driver, comprises seven high voltage, high current NPN Darlington transistor pairs. All units feature a common emitter and open collector outputs. To maximize their effectiveness, these units contain suppression diodes for inductive loads and appropriate emitter base resistors for leakage. It has a series base resistor to each Darlington pair, thus allowing operation directly with TTL or CMOS operating at supply voltages of 5.0V. Offers solutions to a great many interface needs, including solenoids, relays, lamps, small motors and LEDs. Applications requiring sink currents beyond the capability of a single output may be accommodated by paralleling the outputs.
  • Seven high gain Darlington pairs
  • High output voltage (VCE = 50V)
  • High output current (IC = 350mA)
  • TTL, PMOS and CMOS compatible
  • Suppression diodes for inductive loads
  • Extended temperature range
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
5V
No. of Outputs:
7Outputs
Output Voltage:
50V
Output Current:
350mA
Driver Case Style:
SOIC
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Lighting;
  • Motor Drive & Control;
  • LED Lighting

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

DARLINGTON TRANSISTOR PAIR, NPN, 7, 50V, SOIC

TEXAS INSTRUMENTS

841 In stock

Price for: Each

1+ $2.01 10+ $1.73 100+ $1.33 500+ $1.18 more…

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

TEXAS INSTRUMENTS

2,547 In stock

Price for: Each

1+ $2.45 10+ $2.13 25+ $1.63 100+ $1.33 more…

Buy

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

ON SEMICONDUCTOR

2,039 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.591 10+ $0.513 100+ $0.384 500+ $0.301 more…

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

TEXAS INSTRUMENTS

2,547 In stock

Price for: Each

1+ $2.45 10+ $2.13 25+ $1.63 100+ $1.33 more…

Buy

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC, FULL REEL

ON SEMICONDUCTOR

5,000 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.512 7500+ $0.454

Buy

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

ON SEMICONDUCTOR

2,672 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.88 10+ $0.748 100+ $0.559 500+ $0.439 more…

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

STMICROELECTRONICS

30,759 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.837 10+ $0.717 100+ $0.534 500+ $0.42 more…

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

STMICROELECTRONICS

Cut Tape
3,113 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.817 10+ $0.701 100+ $0.524 500+ $0.411 more…

Buy

Bipolar Transistor Array, Darlington, NPN, 2 V, 500 mA, 1000 hFE, SOIC

ON SEMICONDUCTOR

3,051 In stock

Price for: Each

1+ $1.23 10+ $1.05 100+ $0.783 500+ $0.616 more…

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

STMICROELECTRONICS

Reel
62,500 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.211 5000+ $0.198 12500+ $0.184 25000+ $0.175 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.