Low

TEXAS INSTRUMENTS  DS26C31TMX/NOPB  DIFF LINE DRIVER, RS422, SOIC-16, REEL

TEXAS INSTRUMENTS DS26C31TMX/NOPB
Technical Data Sheet (1.19MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Differential Line Driver
IC Interface Type:
RS422
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.385

Alternatives

Line Driver RS422, 4 Drivers, 4.5V-5.5V supply, SOIC-16

STMICROELECTRONICS

Cut Tape
4,069 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.28 10+ $1.13 100+ $0.868 500+ $0.687 more…

Buy

Line RS422, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Short Lead Time

Price for: Each

1+ $3.10 10+ $2.80 100+ $2.26 500+ $1.94 more…

Buy

DIFF LINE DRIVER, RS422, SOIC-16

TEXAS INSTRUMENTS

1,037 in stock

Price for: Each

1+ $2.29 10+ $2.06 100+ $1.65 500+ $1.36 more…

Buy

Line RS422, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

394 in stock

Price for: Each

1+ $4.23

Buy

Line RS422, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

394 in stock

Price for: Each

1+ $4.23

Buy

Associated Products