Low

TEXAS INSTRUMENTS  DS26C31TMX/NOPB.  IC LINE DRIVER ((NW))

TEXAS INSTRUMENTS DS26C31TMX/NOPB.
Manufacturer Part No:
DS26C31TMX/NOPB.
Order Code:
1570197
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS422 Driver
IC Interface Type:
RS422
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000001

Alternatives

Line Driver RS422, 4 Drivers, 4.5V-5.5V supply, SOIC-16

STMICROELECTRONICS

Cut Tape
3,857 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.24 10+ $1.09 100+ $0.837 500+ $0.663 more…

Buy

Similar Products