Low

TEXAS INSTRUMENTS  DS26LV32ATMX/NOPB  DIFF LINE RECEIVER, RS422, SOIC-16, REEL

TEXAS INSTRUMENTS DS26LV32ATMX/NOPB
Technical Data Sheet (908.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Differential Line Receiver
IC Interface Type:
RS422
No. of Drivers:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.385

Alternatives

Associated Products