Low

TEXAS INSTRUMENTS  INA132UA  Differential Amplifier, Single-Supply, 1 Amplifiers, 500 µV, 1 dB, 300 kHz, -40 °C, 85 °C

TEXAS INSTRUMENTS INA132UA
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA132UA is a precision unity-gain Differential Amplifier consisting of a precision op-amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature. The internal op amp's common-mode range extends to the negative supply ideal for single-supply applications. It operates on dual supplies ±1.35 to ±18V. The differential amplifier is the foundation of many commonly used circuits. The low power single supply INA132 provides this circuit function without using an expensive precision resistor network.
  • 160µA Low quiescent current
  • ±0.075% Maximum low gain error
  • 0.001% Maximum low nonlinearity
  • 90dB High CMR
  • Highly versatile circuit
  • Easy to use
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
500µV
Gain dB Max:
1dB
Bandwidth:
300kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Range:
2.7V to 36V
Slew Rate:
0.1V/µs
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000807

Associated Products