Low

TEXAS INSTRUMENTS  INA141UA  IC, INSTRUMENT AMP, 1MHZ, 120DB, SOIC-8

TEXAS INSTRUMENTS INA141UA
Manufacturer Part No:
INA141UA
Order Code:
1575947
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
250µV
Slew Rate:
4V/µs
Bandwidth:
1MHz
Supply Voltage Range:
± 2.25V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Single Ended
CMRR:
120dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.002

Alternatives