Low

INA193AIDBVT - 

Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 8 µA, SOT-23, 5 Pins, -55 °C, 150 °C

INA193AIDBVT - Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 8 µA, SOT-23, 5 Pins, -55 °C, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA193AIDBVT
Order Code:
2435762
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA193AIDBVT is a Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. This is available with three output voltage scales - 20, 50 and 100V/V. The 500kHz bandwidth simplifies use in current control loops. This device provides identical functions but alternative pin configurations to the INA193AIDBVT device, respectively. The INA193AIDBVT device operates from a single 2.7 to 18V supply, drawing a maximum of 900µA of supply current.
  • Wide common-mode voltage range (-16 to +80V)
  • 3.0% Over-temperature (maximum) low error
  • Complete current sense solution
  • Green product and no Sb/Br

Applications

Maintenance & Repair, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
8µA
:
SOT-23
:
5Pins
:
-55°C
:
150°C
:
500kHz
:
2.7V
:
18V
:
500µV
:
94dB
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Packaging type Reel

1,000 total stock globally

1,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

3,500 will be available for delivery on 8/05/2018

More stock available week commencing 11/06/18
$2.45 $ 2.45
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $2.45
500 + $2.45
750 + $2.45
1250 + $2.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.