Low

INA194AIDBVT - 

Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

INA194AIDBVT - Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA194AIDBVT
Order Code:
2435763
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA194AIDBVT is a low/high-side high-speed voltage output Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. This monitor is available with 50V/V output voltage scale. The 500kHz bandwidth simplifies use in current control loops.
  • 3% Maximum over-temperature low error
  • Complete current-sense solution
  • 900µA Maximum quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Communications & Networking, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
16µA
:
SOT-23
:
5Pins
:
-55°C
:
150°C
:
300kHz
:
2.7V
:
18V
:
2mV
:
94dB
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel

2,500 total stock globally

2,500 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/09/18
$2.58 $ 2.58
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $2.58
500 + $2.26
750 + $1.79
1250 + $1.68
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.