Low

TEXAS INSTRUMENTS  INA195AIDBVT  Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

TEXAS INSTRUMENTS INA195AIDBVT
Manufacturer Part No:
INA195AIDBVT
Order Code:
2435764
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
16µA
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Bandwidth:
200kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
18V
Input Offset Voltage:
2mV
CMRR:
94dB
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
17.5

Alternatives