Low

INA198AIDBVT - 

Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

INA198AIDBVT - Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA198AIDBVT
Order Code:
2435767
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA198AIDBVT is a low/high-side high-speed voltage output Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. This monitor is available with 1000V/V output voltage scale. The 500kHz bandwidth simplifies use in current control loops.
  • 3% Maximum over-temperature low error
  • Complete current-sense solution
  • 900µA Maximum quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Communications & Networking, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
16µA
:
SOT-23
:
5Pins
:
-55°C
:
150°C
:
200kHz
:
2.7V
:
18V
:
2mV
:
94dB
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
295 in stock

Each (Supplied on Cut Tape)

1+ $4.45 10+ $3.78 100+ $3.03 250+ $3.03 500+ $2.64 1000+ $2.20 2500+ $2.05 5000+ $1.96 10000+ $1.90 More Less

Related Searches

Packaging type Reel

250 total stock globally

250 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/09/18
$3.03 $ 3.03
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $3.03
500 + $2.67
750 + $2.11
1250 + $1.85
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.