Low

TEXAS INSTRUMENTS  INA200AIDGKT.  Current Sense Amplifier, Open-Drain, 1 Amplifier, 16 µA, MSOP, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA200AIDGKT.
Technical Data Sheet (1.20MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA200AIDGKT is a high-side Current-shunt Monitor with voltage output and integrated comparator. The INA200 device can sense drops across shunts at common-mode voltages from -16 to 80V. The INA200 device is available with output voltage scale of 20V/V, with a bandwidth up to 500kHz. The INA200 device also incorporates an open-drain comparator and internal reference providing a 0.6V threshold. External dividers are used to set the current trip point. The comparator includes a latching capability, which can be made transparent by grounding (or leaving open) the RESET pin. The INA200 device operates from a single 2.7 to 18V supply, drawing a maximum of 1800µA of supply current.
  • Complete current sense solution
  • Internal open-drain comparator
  • Latching capability on comparator
  • 3.5% Maximum error over temperature high accuracy
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
16µA
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
500kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
18V
Input Offset Voltage:
2.5mV
CMRR:
100dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Communications & Networking;
  • Automotive;
  • Power Management;
  • Maintenance & Repair

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Current Sense Amplifier, Open-Drain, 1 Amplifier, 16 µA, MSOP, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

Reel
1,000 In stock

Price for: Each (Supplied on Full Reel)

250+ $3.11 500+ $2.84 750+ $2.42 1250+ $2.41

Buy