Low

TEXAS INSTRUMENTS  INA201AIDGKT  Current Sense Amplifier, Open-Drain, 1 Amplifier, 16 µA, MSOP, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA201AIDGKT
Manufacturer Part No:
INA201AIDGKT
Order Code:
2435770
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA201AIDGKT is a high-side Current-shunt Monitor with voltage output and integrated comparator. The INA201 device can sense drops across shunts at common-mode voltages from -16 to 80V. The INA201 device is available with output voltage scale of 50V/V,...
  • Complete current sense solution
  • Internal open-drain comparator
  • Latching capability on comparator
  • 3.5% Maximum error over temperature high accuracy
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
16µA
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
300kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
18V
Input Offset Voltage:
2.5mV
CMRR:
100dB
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Communications & Networking;
  • Automotive;
  • Power Management;
  • Maintenance & Repair

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.25

Alternatives