Low

TEXAS INSTRUMENTS  INA210AIDCKT  Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA210AIDCKT
Technical Data Sheet (1.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA210AIDCKT is a low/high-side zero-drift bi-directional voltage output Current-shunt Monitor that can sense drops across shunts at common-mode voltages from 26 V, independent of the supply voltage. Fixed gain of 200V/V and low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This monitor draws a maximum of 100µA of supply current.
  • 100µA Maximum quiescent current
  • 0.5µV/°C Maximum offset drift
  • 10ppm/°C Maximum gain drift
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
35µA
Amplifier Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
14kHz
Supply Voltage Min:
-3V
Supply Voltage Max:
26V
Input Offset Voltage:
35µV
CMRR:
140dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Associated Products