Low

TEXAS INSTRUMENTS  INA212AIDCKT  Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA212AIDCKT
Technical Data Sheet (1.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA212AIDCKT is a bi-directional zero-drift voltage-output Current-shunt Monitor that can sense drops across shunts at common-mode voltages from -0.3 to 26V, independent of the supply voltage. Fixed gain of 1000V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This device operates from a single 2.7 to 26V power supply.
  • High accuracy
  • 100µA Maximum quiescent current
  • 5mA Input current into any terminal
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
35µA
Amplifier Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
14kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
26V
Input Offset Voltage:
35µV
CMRR:
140dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Communications & Networking;
  • Power Management;
  • Maintenance & Repair

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Associated Products