Low

TEXAS INSTRUMENTS  INA213AIDCKT  Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA213AIDCKT
Technical Data Sheet (1.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA213AIDCKT is a voltage-output, Current Shunt Monitor, can sense drops across shunts at common-mode voltages from -0.3 to 26V, independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This device operates from a single 2.7 to 26V power supply, drawing a maximum of 100µA of supply current.
  • Wide common-mode voltage range (-0.3 to 26V)
  • ±1% Gain error (max. over temp.), 0.5µV/°C offset drift (max.), 10ppm/°C gain drift (max.) accuracy
  • 50V/V Gain
  • 100µA (maximum) Quiescent current
  • Green product and no Sb/Br
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
35µA
Amplifier Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
14kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
26V
Input Offset Voltage:
100µV
CMRR:
120dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Communications & Networking;
  • Automotive;
  • Power Management;
  • Maintenance & Repair

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

CURRENT SHUNT MONITOR, 14KHZ, SC70-6

TEXAS INSTRUMENTS

437 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.27 10+ $2.04 100+ $1.63

Buy

CURRENT SENSE AMPLIFIER, 80KHZ, SC-70-6

TEXAS INSTRUMENTS

705 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.20 10+ $1.97 100+ $1.54 500+ $1.27 more…

Buy

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

Reel
1,250 In stock

Price for: Each (Supplied on Full Reel)

250+ $1.54 500+ $1.36 750+ $1.22 1250+ $1.22

Buy

Associated Products