Low

INA271AIDR - 

Current Sense Amplifier, Unidirectional, 1 Amplifier, 16 µA, SOIC, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA271AIDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA271AIDR
Order Code:
1754840RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SOIC
:
-40°C
:
125°C
:
1 Amplifier
:
120dB
:
8Pins
:
-
:
-
:
16µA
:
2.7V
:
2.5mV
:
Cut Tape
:
18V
:
130kHz
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The INA271AIDR is a high-speed voltage output Current Shunt Monitor with simplified filter inputs. The current sense amplifier can sense drops across shunt resistors at common-mode voltages from -16 to +80V, independent of the supply voltage. The INA270 pinouts readily enable filtering. The 130kHz bandwidth simplifies use in current-control loops. The INA270 operate from a single +2.7 to +18V supply.
  • Provision for filtering
  • ±0.2% Gain error (typical)
  • 2.5µV/°C Offset drift (typical)
  • 50ppm/°C Gain drift (maximum)
  • 700µA (typical) Quiescent current
  • 20V/V Gain
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Maintenance & Repair

Associated Products

Compare Selected