Low

TEXAS INSTRUMENTS  INA3221AIRGVT  Current Sense Amplifier, Triple-Channel, 10 µA, VQFN, 16 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA3221AIRGVT
Technical Data Sheet (10.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
-
Input Bias Current:
10µA
Amplifier Case Style:
VQFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Input Offset Voltage:
80µV
CMRR:
120dB
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.025

Alternatives