Low

INA331IDGKT - 

Instrument Amplifier, 1 Amplifier, 500 µV, 5 V/µs, 1 kHz, 2.5V to 5.5V, MSOP

INA331IDGKT - Instrument Amplifier, 1 Amplifier, 500 µV, 5 V/µs, 1 kHz, 2.5V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA331IDGKT
Order Code:
2435784
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA331IDGKT is a low-power single supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide range, single-supply operation as well as bipolar-supply operation. The INA331 family provides low-noise amplification of differential signals with a low quiescent current of 415µA (dropping to 0.01µA when shutdown). Returning to normal operation within microseconds, this INA can be used for battery or multi-channel applications. Configured internally in a gain of 5V/V, the INA331 offers flexibility in higher gains by choosing external resistors. The INA331 rejects line noise and its harmonics, because common-mode error remains low even at higher frequencies. High bandwidth and slew rate makes the INA331 ideal for directly driving sampling analog-to-digital (A/D) converters as well as general-purpose applications.
  • High gain accuracy of G=5, 0.02%, 2ppm/°C
  • Gain set with external resistor
  • 0.5pA Low bias current
  • -0.02V (V+) Rail-to-rail output swing
  • 490µA/channel Low quiescent current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Industrial, Medical, Signal Processing, Communications & Networking, Test & Measurement, Automotive, Audio

Product Information

:
1 Amplifier
:
500µV
:
5V/µs
:
1kHz
:
2.5V to 5.5V
:
MSOP
:
8Pins
:
Rail to Rail
:
94dB
:
-55°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1459472 Check stock

1,000 total stock globally

1,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
$2.98 $ 2.98
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $2.98
500 + $2.65
750 + $2.14
1250 + $2.07
Also available on  Cut Tape: 1459472

72  total stock globally

 
Check stock location (important)

72 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

250 will be available for delivery on 26/05/2018

More stock available week commencing 20/08/18
Quantity List Price
1 + $4.30
10 + $3.86
100 + $3.17
250 + $2.98
500 + $2.71
1000 + $2.27
2500 + $2.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 1459472) x 2.98 = $745.00
Total Price: $745.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Reel 2435784) x 2.98 = $745.00
Total Price: $745.00
Choose your packaging preference
1459472
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.