Low

INA337AIDGKT - 

Instrument Amplifier, 1 Amplifier, 100 µV, 1 kHz, 2.7V to 5.5V, MSOP

INA337AIDGKT - Instrument Amplifier, 1 Amplifier, 100 µV, 1 kHz, 2.7V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA337AIDGKT
Order Code:
2435786
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA337AIDGKT is a high temperature high-performance precision Instrumentation Amplifier for use with wide dynamic range sensor measurements. It is true single-supply instrumentation amplifier with very-low DC errors and input common-mode ranges that extends beyond the positive and approaches the negative rail. These features make them suitable for applications ranging from general-purpose to high-accuracy. Excellent long-term stability and very low 1/f noise assure low offset voltage and drift throughout the life of the product.
  • Excellent long-term stability
  • 1/f Very-low noise
  • 0.4µV/°C Maximum low offset drift
  • 0.01% Maximum non-linearity
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Automotive

Product Information

:
1 Amplifier
:
100µV
:
-
:
1kHz
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
Single Ended
:
120dB
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
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
65 in stock

Each (Supplied on Cut Tape)

1+ $7.87 10+ $7.07 100+ $5.79 250+ $5.45 500+ $4.94 1000+ $4.16 2500+ $3.96 More Less

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1100951 Check stock

1,000 total stock globally

1,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
$5.45 $ 5.45
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $5.45
500 + $4.80
750 + $3.80
1250 + $3.80
Also available on  Cut Tape: 1100951

65  total stock globally

 
Check stock location (important)

65 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
Quantity List Price
1 + $7.87
10 + $7.07
100 + $5.79
250 + $5.45
500 + $4.94
1000 + $4.16
2500 + $3.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 1100951) x 5.45 = $1,362.50
Total Price: $1,362.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Reel 2435786) x 5.45 = $1,362.50
Total Price: $1,362.50
Choose your packaging preference
1100951