Low

TEXAS INSTRUMENTS  LF353M/NOPB  Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 13 V/µs, 10V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS LF353M/NOPB
Manufacturer Part No:
LF353M/NOPB
Order Code:
2323285
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LF353M/NOPB is a dual wide bandwidth high speed JFET-input Operational Amplifier with an internally trimmed input offset voltage (BI-FET II technology). It requires low supply current yet maintains a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input device provides very low input bias and offset currents. The LF353-N is pin compatible with the standard LM1558 allowing designers to immediately upgrade the overall performance of existing LM1558 and LM358 designs. This amplifier may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The devices also exhibit low noise and offset voltage drift.
  • 10mV Internally trimmed offset voltage
  • 50pA Low input bias current
  • 25nV/√Hz Low input noise voltage
  • 0.01pA/√Hz Low input noise current
  • 3.6mA Low supply current
  • 10¹²R High input impedance
  • <=0.02% Low total harmonic distortion
  • 50Hz Low 1/f noise corner
  • 2µs Fast settling time to 0.01%
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
4MHz
Slew Rate:
13V/µs
Supply Voltage Range:
10V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.