Low

TEXAS INSTRUMENTS  LM1085ISX-ADJ/NOPB  LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.2V to 15V/3A out, TO-263-3

TEXAS INSTRUMENTS LM1085ISX-ADJ/NOPB
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.6V
Input Voltage Max:
27V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
15V
Output Current:
3A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00298

Alternatives

LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.2V to 15V/3A out, TO-263-3

TEXAS INSTRUMENTS

2,581 in stock

Price for: Each

1+ $4.37 10+ $3.94 25+ $3.18 50+ $2.73 more…

Buy

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 3Aout, TO-263-3

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ $2.20

Buy

LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 25V/3A out, TO-263-3

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $11.08 25+ $8.48

Buy

Associated Products