Low

TEXAS INSTRUMENTS  LM1086ISX-3.3/NOPB  Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

TEXAS INSTRUMENTS LM1086ISX-3.3/NOPB
Technical Data Sheet (2.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.6V
Input Voltage Max:
27V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 1.5A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0022

Alternatives

LDO VOLTAGE REGULATOR, 3.3V, 1.5A, TO-26

TEXAS INSTRUMENTS

1,705 in stock

Price for: Each

1+ $5.53

Buy

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

TEXAS INSTRUMENTS

1,389 in stock

Price for: Each

1+ $4.58 10+ $4.12 25+ $3.81 50+ $3.69 more…

Buy

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 3Aout, TO-263-3

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $2.43

Buy

LDO VOLTAGE REGULATOR, FIXED, 3.3V, 1.5A, TO-263-3

TEXAS INSTRUMENTS

68 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.58 10+ $2.31 100+ $1.86

Buy

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ $2.01 1000+ $1.78

Buy

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

TEXAS INSTRUMENTS

260 in stock

Price for: Each

1+ $3.22 10+ $2.90 25+ $2.34 50+ $2.01 more…

Buy

Associated Products