Low

TEXAS INSTRUMENTS  LM1086ISX-ADJ/NOPB  LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.2V to 15V/1.5A out, TO-263-3

TEXAS INSTRUMENTS LM1086ISX-ADJ/NOPB
Manufacturer Part No:
LM1086ISX-ADJ/NOPB
Order Code:
2435800
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.6V
Input Voltage Max:
27V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
15V
Output Current:
1.5A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.5