Low

LM1117DTX-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/0.8A out, TO-252-3

LM1117DTX-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/0.8A out, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117DTX-ADJ/NOPB
Order Code:
2435803
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117DTX-ADJ/NOPB is a low-dropout Linear Voltage Regulator with a dropout of 1.2V at 800mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band-gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability The LM1117 adjustable version develops a 1.25V reference voltage VREF between the output and the adjust terminal. The current IADJ from the adjust terminal could introduce error to the output. But since it is very small compared with the I1 and very constant with line and load changes, the error can be ignored. The constant current I1 then flows through the output set resistor R2 and sets the output voltage to the desired level.
  • Current limiting and thermal protection
  • 0.2% Line regulation
  • 0.4% Load regulation
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Portable Devices

Product Information

:
Adjustable
:
2.6V
:
15V
:
-
:
1.25V
:
13.8V
:
800mA
:
1.2V
:
TO-252
:
3Pins
:
0°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2854509 Check stock

2,500 total stock globally

2,500 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$1.02 $ 1.02
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $1.02
5000 + $0.98
Also available on  Cut Tape: 2854509
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 25/06/18
Quantity List Price
5 + $1.81
50 + $1.31
250 + $1.22
500 + $1.12
1000 + $0.902
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2854509) x 0.902 = $2,255.00
Total Price: $2,255.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 2435803) x 1.02 = $2,550.00
Total Price: $2,550.00
Choose your packaging preference
2854509
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.