Low

LM1117IDTX-3.3/NOPB - 

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-252-3

LM1117IDTX-3.3/NOPB - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117IDTX-3.3/NOPB
Order Code:
2435804
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117IDTX-3.3/NOPB is a 3.3V fixed output low-dropout (LDO) Linear Regulator with a dropout of 1.2V at 800mA of load current. The device offers current limiting and thermal shutdown. Its circuit includes a zener trimmed bandgap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current limiting and thermal protection
  • 0.2% Line regulation
  • 0.4% Load regulation
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Consumer Electronics, Power Management

Product Information

:
Fixed
:
-
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.2V
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3.3V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 23/07/18

Contact me when back in stock

Alternatives Available

1685603 - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-252-3

2323592 - Fixed LDO Voltage Regulator, up to 15V, 1.2V Dropout, 3.3V/800mA out, TO-252-3

$0.889 $ 0.89
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.889
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.