Low

TEXAS INSTRUMENTS  LM1117IDTX-ADJ/NOPB  LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/0.8A out, TO-252-3

TEXAS INSTRUMENTS LM1117IDTX-ADJ/NOPB
Technical Data Sheet (2.63MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.6V
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
13.8V
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/0.8A out, TO-252-3

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $2.24 10+ $2.00 100+ $1.56 500+ $1.29 more…

Buy

Associated Products