Low

TEXAS INSTRUMENTS  LM1117MP-3.3/NOPB  3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS LM1117MP-3.3/NOPB
Manufacturer Part No:
LM1117MP-3.3/NOPB
Order Code:
2435814
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM1117MP-3.3 is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
  • Current Limiting and Thermal Protection
  • Line Regulation 0.2%
  • Load Regulation 0.4%
  • Temperature Range of 0°C to 125°C

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000626

Alternatives

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS

Cut Tape
750 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.84 10+ $1.64 100+ $1.27 500+ $1.05 more…

Buy

LINEAR REGULATOR, FIX, 3.3V, 800MA, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.753 10000+ $0.691

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

15,069 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.06 10+ $1.84 100+ $1.44 500+ $1.19

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.832 4000+ $0.78

Buy

LDO VOLTAGE REGULATOR, 3.3V, 1A, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.83 2000+ $1.61 5000+ $1.24 10000+ $1.02

Buy

LDO VOLTAGE REGULATOR, 3.3V, 0.8A, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.70 2000+ $1.50 5000+ $1.16 10000+ $0.951

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

Reel
14,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.84 2000+ $0.743 3000+ $0.694

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.2V Dropout, 3.3Vout, 1Aout, SOT-223-3

TEXAS INSTRUMENTS

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.849 2000+ $0.751

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

15,069 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.06 10+ $1.84 100+ $1.44 500+ $1.19

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY

315 in stock

Price for: Each

1+ $6.87 25+ $4.57 100+ $3.45

Buy

Associated Products