Low

LM1117MP-5.0/NOPB - 

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

LM1117MP-5.0/NOPB - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117MP-5.0/NOPB
Order Code:
2435815
Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117MP-5.0 is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
  • Current Limiting and Thermal Protection
  • Line Regulation 0.2%
  • Load Regulation 0.4%
  • Temperature Range of 0°C to 125°C

Applications

Power Management

Product Information

:
Fixed
:
-
:
15V
:
5V
:
-
:
-
:
800mA
:
1.2V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Tape & Reel
:
5V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4,476 in stock

Each (Supplied on Cut Tape)

1+ $1.97 10+ $1.76 100+ $1.37 500+ $1.13

Related Searches

Packaging type Reel

7,000 total stock globally

7,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$1.13 $ 1.13
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.13
2000 + $0.998
3000 + $0.791
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.