Low

TEXAS INSTRUMENTS  LM1117MP-ADJ/NOPB  LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/0.8A out, SOT-223-3

TEXAS INSTRUMENTS LM1117MP-ADJ/NOPB
Technical Data Sheet (2.63MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.6V
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
13.8V
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000629

Alternatives

VOLTAGE REGULATOR, ADJUSTABLE, 1.25-13.8V, 800mA, SOT-223-4

TEXAS INSTRUMENTS

2,287 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.02 10+ $1.80 100+ $1.41 500+ $1.17 more…

Buy

VOLTAGE REGULATOR FULL REEL

TEXAS INSTRUMENTS

4,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $1.66 10000+ $1.47

Buy

IC, LINEAR REG, 0.8A, 15V, SOT223-4,REEL

TEXAS INSTRUMENTS

8,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.795 4000+ $0.795 6000+ $0.795 10000+ $0.795

Buy

LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/0.8A out, SOT-223-3

TEXAS INSTRUMENTS

Cut Tape
2,564 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.02 10+ $1.80 100+ $1.41 500+ $1.17

Buy

LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/0.8A out, SOT-223-3

TEXAS INSTRUMENTS

Cut Tape
3,313 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.43 10+ $2.12 100+ $1.62 300+ $1.31 more…

Buy