Low

TEXAS INSTRUMENTS  LM1117MPX-1.8/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 1.8V/800mA out, SOT-223-3

TEXAS INSTRUMENTS LM1117MPX-1.8/NOPB
Technical Data Sheet (2.63MB) EN Technical Data Sheet (11.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1.8V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.2

Alternatives

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 1.8V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

3,134 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.70 10+ $1.45 100+ $1.11 500+ $0.984 more…

Buy

LDO VOLTAGE REGULATOR, 1.8V, 0.8A, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $1.66 2000+ $1.47 5000+ $1.13 10000+ $0.934

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 1.8V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

3,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $0.777 2000+ $0.686 3000+ $0.63

Buy