Low

TEXAS INSTRUMENTS  LM1117MPX-2.5/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 2.5V/800mA out, SOT-223-3

TEXAS INSTRUMENTS LM1117MPX-2.5/NOPB
Manufacturer Part No:
LM1117MPX-2.5/NOPB
Order Code:
2435818
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
2.5V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.2

Alternatives

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 2.5V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

Cut Tape
1,777 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.04 10+ $1.74 100+ $1.34 500+ $1.18 more…

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 2.5V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.931 2000+ $0.823

Buy

Associated Products