Low

TEXAS INSTRUMENTS  LM1117MPX-3.3/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS LM1117MPX-3.3/NOPB
Technical Data Sheet (2.63MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM1117MPX-3.3/NOPB is a low-dropout Voltage Regulator with a dropout of 1.2V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117DT-3.3/NOPB is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8, 2.5, 2.85, 3.3 and 5V. It offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current Limiting and Thermal Protection
  • 800mA Output Current
  • 0.2% (Maximum) Line Regulation
  • 0.4% (Maximum) Load Regulation
  • Green Product, No Sb/Br
ESD sensitive device, take proper precaution while handling the device, Absolute Maximum Ratings indicate limits beyond which damage to the device may occur.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000411

Alternatives

LDO VOLTAGE REGULATOR, 3.3V, 0.8A, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $1.66 2000+ $1.47 10000+ $1.13 25000+ $0.934

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS

Reel
2,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.92 4000+ $0.812

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.926 2000+ $0.818 3000+ $0.74

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

7,958 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.30 25+ $2.01 100+ $1.54 250+ $1.25 more…

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.2V Dropout, 3.3Vout, 1Aout, SOT-223-3

TEXAS INSTRUMENTS

3,156 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.16 10+ $1.93 100+ $1.51 500+ $1.25

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

17,397 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.29 10+ $1.95 100+ $1.51 500+ $1.33 more…

Buy

Fixed LDO Voltage Regulator, 3.5V to 20V, 1.07V Dropout, 3.3Vout, 1Aout, SOT-223-3

ON SEMICONDUCTOR

11,521 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.896 10+ $0.761 100+ $0.568 500+ $0.446 more…

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS

Reel
2,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.92 4000+ $0.812

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY

189 In stock

Price for: Each

1+ $7.57 25+ $5.04 100+ $4.48

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY

131 In stock

Price for: Each

1+ $6.52 25+ $5.22

Buy

Associated Products