Low

TEXAS INSTRUMENTS  LM1117MPX-3.3/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS LM1117MPX-3.3/NOPB
Technical Data Sheet (11.10KB) EN Technical Data Sheet (2.63MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000413

Alternatives

LDO VOLTAGE REGULATOR, 3.3V, 0.8A, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $1.66 2000+ $1.47 10000+ $1.13 25000+ $0.934

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.926 2000+ $0.818 3000+ $0.74

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

8,657 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.30 25+ $2.01 100+ $1.54 250+ $1.25 more…

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS

Cut Tape
592 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.02 10+ $1.80 100+ $1.41 500+ $1.17 more…

Buy

LDO VOLTAGE REGULATOR, FIXED, 3.3V, 1A, SOT-223-3, FULL REEL

ON SEMICONDUCTOR

20,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.563 8000+ $0.498 24000+ $0.382 48000+ $0.307

Buy

LDO VOLTAGE REGULATOR, 3.3V, 1A, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $1.79 2000+ $1.58 5000+ $1.22 10000+ $1.00

Buy

LDO VOLTAGE REGULATOR, 3.3V, 0.8A, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

4,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $1.66 2000+ $1.47 5000+ $1.13 10000+ $0.934

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

Reel
8,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $1.05 2000+ $0.926 3000+ $0.795

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.2V Dropout, 3.3Vout, 1Aout, SOT-223-3

TEXAS INSTRUMENTS

Reel
5,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $0.833 2000+ $0.737

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY

189 In stock

Price for: Each

1+ $7.57 25+ $5.04 100+ $4.48

Buy