Low

LM1117MPX-5.0/NOPB - 

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

LM1117MPX-5.0/NOPB - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117MPX-5.0/NOPB
Order Code:
2435820
Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117MPX-5.0/NOPB is a low dropout Linear Regulator with a dropout of 5V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117 is available with 5V of fixed output voltage. This Linear regulator offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band gap reference to assure output voltage accuracy to within ±1% and a minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current limiting and thermal protection
  • 0.2% Maximum line regulation
  • 0.4% Load regulation
  • 75uVrms Noise
  • Non-ceramic output capacitor
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
-
:
15V
:
5V
:
-
:
-
:
800mA
:
1.2V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Tape & Reel
:
5V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 18/06/18

Contact me when back in stock

Alternatives Available

2323572 - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

$0.771 $ 0.77
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.771
4000 + $0.682
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.