Low

LM1117MPX-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 2.6 V to 15 V in, 1.2 V drop, 1.25 V to 13.8 V/800 mA, SOT-223-3

LM1117MPX-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 2.6 V to 15 V in, 1.2 V drop, 1.25 V to 13.8 V/800 mA, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117MPX-ADJ/NOPB
Order Code:
2435821
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117MPX-ADJ/NOPB is a low-dropout Linear Voltage Regulator with a dropout of 1.2V at 800mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band-gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability The LM1117 adjustable version develops a 1.25V reference voltage VREF between the output and the adjust terminal. The current IADJ from the adjust terminal could introduce error to the output. But since it is very small compared with the I1 and very constant with line and load changes, the error can be ignored. The constant current I1 then flows through the output set resistor R2 and sets the output voltage to the desired level.
  • Current limiting and thermal protection
  • 0.2% Line regulation
  • 0.4% Load regulation
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Portable Devices

Product Information

:
Adjustable
:
2.6V
:
15V
:
-
:
1.25V
:
13.8V
:
800mA
:
1.2V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/07/18

Contact me when back in stock

Alternatives Available

1694365 - IC, ADJ LDO REG, 1.25V TO 13.8V SOT223-3

2296043 - LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/800mA out, SOT-223-3

2411959 - IC, ADJ LDO REG, 1.25V TO 13.8V SOT223-3

View all alternatives / recommendations
$1.61 $ 1.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $1.61
4000 + $1.43
6000 + $1.15
10000 + $0.999
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.