Low

TEXAS INSTRUMENTS  LM1117SX-3.3/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-263-3

TEXAS INSTRUMENTS LM1117SX-3.3/NOPB
Technical Data Sheet (2.63MB) EN Technical Data Sheet (11.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.005

Alternatives

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-263-3

TEXAS INSTRUMENTS

Cut Tape
436 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.41 10+ $2.15 100+ $1.67

Buy