Low

TEXAS INSTRUMENTS  LM224ADR  Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC

TEXAS INSTRUMENTS LM224ADR
Technical Data Sheet (1.64MB) EN Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
1.2MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
0.5V/µs
Supply Voltage Range:
3V to 32V, ± 1.5V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.25

Alternatives

Associated Products