Low

TEXAS INSTRUMENTS  LM22670MRE-ADJ/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, SOIC-8

TEXAS INSTRUMENTS LM22670MRE-ADJ/NOPB
Technical Data Sheet (1.61MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
4.5V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
3A
Output Voltage Min:
1.285V
Output Voltage Max:
37V
Switching Frequency:
1MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.075

Alternatives

Associated Products