Low

TEXAS INSTRUMENTS  LM22670TJE-ADJ  DC-DC Switching Buck (Step Down) Regulator, Adj., 4.5V-42Vin, 1.285V-37V/3A out, 500 kHz, TO-263-7

TEXAS INSTRUMENTS LM22670TJE-ADJ
Technical Data Sheet (480.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
4.5V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-263
No. of Pins:
7Pins
Output Current:
3A
Output Voltage Min:
1.285V
Output Voltage Max:
37V
Switching Frequency:
500kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, TO-263-7

TEXAS INSTRUMENTS

Cut Tape
635 In stock

Price for: Each (Supplied on Cut Tape)

1+ $11.61 10+ $10.44 25+ $9.73 50+ $9.20 more…

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, TO-263-7

TEXAS INSTRUMENTS

Reel
1,500 In stock

Price for: Each (Supplied on Full Reel)

250+ $6.99 500+ $6.38 750+ $5.43 1250+ $5.23

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, TO-263-7

TEXAS INSTRUMENTS

Cut Tape
635 In stock

Price for: Each (Supplied on Cut Tape)

1+ $11.61 10+ $10.44 25+ $9.73 50+ $9.20 more…

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, TO-263-7

TEXAS INSTRUMENTS

Reel
1,500 In stock

Price for: Each (Supplied on Full Reel)

250+ $6.99 500+ $6.38 750+ $5.43 1250+ $5.23

Buy

Associated Products