Low

TEXAS INSTRUMENTS  LM22671MRE-5.0/NOPB  Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 0.5A Out, SOIC-8

TEXAS INSTRUMENTS LM22671MRE-5.0/NOPB
Technical Data Sheet (1.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
4.5V
Input Voltage Max:
42V
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Nom.:
5V
Switching Frequency:
1MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000765

Alternatives

Associated Products