Low

TEXAS INSTRUMENTS  LM22672MRE-ADJ  DC-DC Switching Buck (Step Down) Regulator, Adj., 4.5V-42Vin, 1.285V-37V/1A out, 1 MHz, SOP-8

TEXAS INSTRUMENTS LM22672MRE-ADJ
Technical Data Sheet (400.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOP
No. of Pins:
8Pins
Output Current:
1A
Output Voltage Min:
1.285V
Output Voltage Max:
37V
Switching Frequency:
1MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 1Aout, SOIC-8

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ $4.31 500+ $4.28 750+ $4.28 1250+ $4.28

Buy

Associated Products