Low

TEXAS INSTRUMENTS  LM22677TJE-ADJ/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 5Aout, TO-263-7

TEXAS INSTRUMENTS LM22677TJE-ADJ/NOPB
Technical Data Sheet (1.27MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-263
No. of Pins:
7Pins
Output Current:
5A
Output Voltage Min:
1.285V
Output Voltage Max:
37V
Switching Frequency:
1MHz
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001139

Alternatives

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 5Aout, TO-263-7

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $9.49 10+ $8.60 100+ $7.09

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 5Aout, TO-263-7

TEXAS INSTRUMENTS

Cut Tape
452 in stock

Price for: Each (Supplied on Cut Tape)

1+ $11.52 10+ $10.40 100+ $8.38 500+ $7.21 more…

Buy

Associated Products