Low

TEXAS INSTRUMENTS  LM2575SX-5.0/NOPB  Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 1A Out, TO-263-5

TEXAS INSTRUMENTS LM2575SX-5.0/NOPB
Manufacturer Part No:
LM2575SX-5.0/NOPB
Order Code:
2435868
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
40V
DC / DC Converter IC Case:
TO-263
No. of Pins:
5Pins
Output Current:
1A
Output Voltage Nom.:
5V
Switching Frequency:
52kHz
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0024

Alternatives

Associated Products