Low

TEXAS INSTRUMENTS  LM2576SX-3.3/NOPB  DC/DC CONV, BUCK, 3.3V, 52KHZ, TO-263-5

TEXAS INSTRUMENTS LM2576SX-3.3/NOPB
Technical Data Sheet (3.89MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
4V
Input Voltage Max:
40V
DC / DC Converter IC Case:
TO-263
No. of Pins:
5Pins
Output Current:
3A
Output Voltage Nom.:
3.3V
Switching Frequency:
52kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.5

Alternatives

Associated Products