Low

TEXAS INSTRUMENTS  LM2664M6X/NOPB  SWITCHED CAPACITOR VOLT CONV, SOT-23-6

TEXAS INSTRUMENTS LM2664M6X/NOPB
Manufacturer Part No:
LM2664M6X/NOPB
Order Code:
2435891
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
6Pins
Output Current:
40mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-5.5V
Adjustable Output Voltage Max:
-1.8V
Topology:
Doubler, Inverting
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3

Alternatives

DC/DC Adjustable Charge Pump Voltage Converter, 1.8V to 5.5V in, -5.5V to -1.8V/40 mA out, SOT-23-6

TEXAS INSTRUMENTS

6,756 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.47 10+ $1.31 100+ $1.02 500+ $0.84

Buy

DC/DC VOLTAGE CONVERTER, 6-SOT-23, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.35

Buy

IC, DC/DC VOLTAGE CONVERTER, 6-SOT-23

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.556

Buy

Associated Products